Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASH105SB7222KFCA1J | |
|---|---|
DigiKey Part Number | 587-MCASH105SB7222KFCA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASH105SB7222KFCA1J |
Description | CAP CER 2200PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH105SB7222KFCA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK105B7222KVHFE | Taiyo Yuden | 9 950 | 587-HMK105B7222KVHFECT-ND | 0,15000 € | Parametric Equivalent |
| HMR105B7222KV-F | Taiyo Yuden | 9 803 | 587-HMR105B7222KV-FCT-ND | 0,09000 € | Parametric Equivalent |
| MAASH105SB7222KFCA01 | Taiyo Yuden | 7 374 | 587-MAASH105SB7222KFCA01CT-ND | 0,09000 € | Parametric Equivalent |
| MBASH105SB7222KFCA01 | Taiyo Yuden | 0 | 587-MBASH105SB7222KFCA01TR-ND | 0,02678 € | Parametric Equivalent |
| MCASH105SB7222KFCA01 | Taiyo Yuden | 0 | 587-MCASH105SB7222KFCA01TR-ND | 0,02678 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02678 € | 267,80 € |
| Unit Price without VAT: | 0,02678 € |
|---|---|
| Unit Price with VAT: | 0,03214 € |













