-1,45mm.jpg)
MCASG21GSB5105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASG21GSB5105MTNA01TR-ND - Tape & Reel (TR) 587-MCASG21GSB5105MTNA01CT-ND - Cut Tape (CT) 587-MCASG21GSB5105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG21GSB5105MTNA01 |
Description | CAP CER 1UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG21GSB5105MTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMK212BJ105MGHT | Taiyo Yuden | 2 405 | 587-GMK212BJ105MGHTCT-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09900 € | 0,99 € |
| 50 | 0,07080 € | 3,54 € |
| 100 | 0,06200 € | 6,20 € |
| 500 | 0,04736 € | 23,68 € |
| 1 000 | 0,04282 € | 42,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03723 € | 111,69 € |
| 6 000 | 0,03450 € | 207,00 € |
| 9 000 | 0,03313 € | 298,17 € |
| 15 000 | 0,03162 € | 474,30 € |
| 21 000 | 0,03073 € | 645,33 € |
| 30 000 | 0,02988 € | 896,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

