Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
-1,45mm.jpg)
MCASG21GBB5225MTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASG21GBB5225MTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASG21GBB5225MTNA1J |
Description | CAP CER 2.2UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG21GBB5225MTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASG21GBB5225MTNA01 | Taiyo Yuden | 0 | 587-MBASG21GBB5225MTNA01TR-ND | 0,11611 € | Parametric Equivalent |
| MCASG21GBB5225MTNA01 | Taiyo Yuden | 3 000 | 587-MCASG21GBB5225MTNA01CT-ND | 0,44000 € | Parametric Equivalent |
| MLAYG21GBLD225MTNA01 | Taiyo Yuden | 0 | 587-MLAYG21GBLD225MTNA01TR-ND | 0,24976 € | Parametric Equivalent |
| MMASG21GBB5225MTNA01 | Taiyo Yuden | 0 | 587-MMASG21GBB5225MTNA01TR-ND | 0,11611 € | Parametric Equivalent |
| MSAYG21GBLD225MTNA01 | Taiyo Yuden | 0 | 587-MSAYG21GBLD225MTNA01TR-ND | 0,24976 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11611 € | 348,33 € |
| Unit Price without VAT: | 0,11611 € |
|---|---|
| Unit Price with VAT: | 0,13933 € |





