0.47 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASG168SB7474KTNA01

DigiKey Part Number
587-MCASG168SB7474KTNA01TR-ND - Tape & Reel (TR)
587-MCASG168SB7474KTNA01CT-ND - Cut Tape (CT)
587-MCASG168SB7474KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASG168SB7474KTNA01
Description
CAP CER 0.47UF 35V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASG168SB7474KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E1X7R1V474K080ACTDK378 077445-6928-1-ND0,20000 €Parametric Equivalent
In-Stock: 655
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,09600 €0,96 €
500,06860 €3,43 €
1000,06000 €6,00 €
5000,04568 €22,84 €
1 0000,04126 €41,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,03467 €138,68 €
8 0000,03222 €257,76 €
12 0000,03100 €372,00 €
20 0000,02964 €592,80 €
28 0000,02885 €807,80 €
40 0000,02808 €1 123,20 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20400 €