
MCASG168SB5473KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASG168SB5473KTNA01TR-ND - Tape & Reel (TR) 587-MCASG168SB5473KTNA01CT-ND - Cut Tape (CT) 587-MCASG168SB5473KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG168SB5473KTNA01 |
Description | CAP CER 0.047UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG168SB5473KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 50 | 0,03440 € | 1,72 € |
| 100 | 0,02970 € | 2,97 € |
| 500 | 0,02180 € | 10,90 € |
| 1 000 | 0,01939 € | 19,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01580 € | 63,20 € |
| 8 000 | 0,01447 € | 115,76 € |
| 12 000 | 0,01380 € | 165,60 € |
| 20 000 | 0,01306 € | 261,20 € |
| 28 000 | 0,01263 € | 353,64 € |
| 40 000 | 0,01222 € | 488,80 € |
| 48 000 | 0,01202 € | 576,96 € |
| 96 000 | 0,01136 € | 1 090,56 € |
| 100 000 | 0,01132 € | 1 132,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

