MFG_MCASE32NSB7475KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASE32NSB7475KTNA01

DigiKey Part Number
587-MCASE32NSB7475KTNA01TR-ND - Tape & Reel (TR)
587-MCASE32NSB7475KTNA01CT-ND - Cut Tape (CT)
587-MCASE32NSB7475KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASE32NSB7475KTNA01
Description
CAP CER 4.7UF 16V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASE32NSB7475KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28700 €2,87 €
500,21560 €10,78 €
1000,19390 €19,39 €
5000,15714 €78,57 €
1 0000,14580 €145,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,13646 €272,92 €
4 0000,12877 €515,08 €
6 0000,12492 €749,52 €
10 0000,12066 €1 206,60 €
14 0000,11816 €1 654,24 €
20 0000,11577 €2 315,40 €
24 0000,11463 €2 751,12 €
48 0000,11080 €5 318,40 €
50 0000,11060 €5 530,00 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55200 €