
MCASE32NSB5106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE32NSB5106KTNA01TR-ND - Tape & Reel (TR) 587-MCASE32NSB5106KTNA01CT-ND - Cut Tape (CT) 587-MCASE32NSB5106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE32NSB5106KTNA01 |
Description | CAP CER 10UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE32NSB5106KTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27200 € | 2,72 € |
| 50 | 0,20380 € | 10,19 € |
| 100 | 0,18280 € | 18,28 € |
| 500 | 0,14740 € | 73,70 € |
| 1 000 | 0,13649 € | 136,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,12750 € | 255,00 € |
| 4 000 | 0,12011 € | 480,44 € |
| 6 000 | 0,11640 € | 698,40 € |
| 10 000 | 0,11230 € | 1 123,00 € |
| 14 000 | 0,10990 € | 1 538,60 € |
| 20 000 | 0,10760 € | 2 152,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |

