
MCASE31LSB5475MTNA01 | |
---|---|
DigiKey Part Number | 587-MCASE31LSB5475MTNA01TR-ND - Tape & Reel (TR) 587-MCASE31LSB5475MTNA01CT-ND - Cut Tape (CT) 587-MCASE31LSB5475MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE31LSB5475MTNA01 |
Description | CAP CER 4.7UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE31LSB5475MTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,15600 € | 1,56 € |
50 | 0,11400 € | 5,70 € |
100 | 0,10110 € | 10,11 € |
500 | 0,07932 € | 39,66 € |
1 000 | 0,07257 € | 72,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,06704 € | 134,08 € |
4 000 | 0,06248 € | 249,92 € |
6 000 | 0,06020 € | 361,20 € |
10 000 | 0,05767 € | 576,70 € |
14 000 | 0,05619 € | 786,66 € |
20 000 | 0,05477 € | 1 095,40 € |
24 000 | 0,05410 € | 1 298,40 € |
48 000 | 0,05183 € | 2 487,84 € |
50 000 | 0,05171 € | 2 585,50 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32400 € |