
MCASE31LSB5475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE31LSB5475MTNA01TR-ND - Tape & Reel (TR) 587-MCASE31LSB5475MTNA01CT-ND - Cut Tape (CT) 587-MCASE31LSB5475MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE31LSB5475MTNA01 |
Description | CAP CER 4.7UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE31LSB5475MTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,16800 € | 1,68 € |
| 50 | 0,12320 € | 6,16 € |
| 100 | 0,10930 € | 10,93 € |
| 500 | 0,08590 € | 42,95 € |
| 1 000 | 0,07865 € | 78,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07271 € | 145,42 € |
| 4 000 | 0,06782 € | 271,28 € |
| 6 000 | 0,06538 € | 392,28 € |
| 10 000 | 0,06266 € | 626,60 € |
| 14 000 | 0,06108 € | 855,12 € |
| 20 000 | 0,05955 € | 1 191,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

