
MCASE31LAB7106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE31LAB7106KTNA01TR-ND - Tape & Reel (TR) 587-MCASE31LAB7106KTNA01CT-ND - Cut Tape (CT) 587-MCASE31LAB7106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE31LAB7106KTNA01 |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE31LAB7106KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14500 € | 1,45 € |
| 50 | 0,10520 € | 5,26 € |
| 100 | 0,09310 € | 9,31 € |
| 500 | 0,07294 € | 36,47 € |
| 1 000 | 0,06642 € | 66,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,05895 € | 117,90 € |
| 4 000 | 0,05477 € | 219,08 € |
| 6 000 | 0,05270 € | 316,20 € |
| 10 000 | 0,05060 € | 506,00 € |
| 14 000 | 0,04729 € | 662,06 € |
| 20 000 | 0,04712 € | 942,40 € |
| 24 000 | 0,04393 € | 1 054,32 € |
| 48 000 | 0,04366 € | 2 095,68 € |
| 50 000 | 0,04365 € | 2 182,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

