Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASE105SB7103KFNA1J | |
|---|---|
DigiKey Part Number | 587-MCASE105SB7103KFNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASE105SB7103KFNA1J |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE105SB7103KFNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMF105B7103KVHF | Taiyo Yuden | 9 811 | 587-6583-1-ND | 0,08000 € | Parametric Equivalent |
| EMK105B7103KVHF | Taiyo Yuden | 18 658 | 587-EMK105B7103KVHFCT-ND | 0,08000 € | Parametric Equivalent |
| MAASE105SB7103KFNA01 | Taiyo Yuden | 0 | 587-MAASE105SB7103KFNA01TR-ND | 0,00866 € | Parametric Equivalent |
| MBASE105SB7103KFNA01 | Taiyo Yuden | 0 | 587-MBASE105SB7103KFNA01TR-ND | 0,00608 € | Parametric Equivalent |
| MCASE105SB7103KFNA01 | Taiyo Yuden | 0 | 587-MCASE105SB7103KFNA01TR-ND | 0,00608 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00608 € | 60,80 € |
| Unit Price without VAT: | 0,00608 € |
|---|---|
| Unit Price with VAT: | 0,00730 € |











