-1,45mm.jpg)
MCASA21GAB5226MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASA21GAB5226MTNA01TR-ND - Tape & Reel (TR) 587-MCASA21GAB5226MTNA01CT-ND - Cut Tape (CT) 587-MCASA21GAB5226MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASA21GAB5226MTNA01 |
Description | CAP CER 22UF 4V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASA21GAB5226MTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12200 € | 1,22 € |
| 50 | 0,08780 € | 4,39 € |
| 100 | 0,07740 € | 7,74 € |
| 500 | 0,05976 € | 29,88 € |
| 1 000 | 0,05431 € | 54,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04759 € | 142,77 € |
| 6 000 | 0,04430 € | 265,80 € |
| 9 000 | 0,04266 € | 383,94 € |
| 15 000 | 0,04084 € | 612,60 € |
| 21 000 | 0,03977 € | 835,17 € |
| 30 000 | 0,03875 € | 1 162,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

