
MSASE063SB5223MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE063SB5223MFNA01TR-ND - Tape & Reel (TR) 587-MSASE063SB5223MFNA01CT-ND - Cut Tape (CT) 587-MSASE063SB5223MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE063SB5223MFNA01 |
Description | CAP CER 0.022UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 50 | 0,01440 € | 0,72 € |
| 100 | 0,01230 € | 1,23 € |
| 500 | 0,00866 € | 4,33 € |
| 1 000 | 0,00755 € | 7,55 € |
| 2 500 | 0,00638 € | 15,95 € |
| 5 000 | 0,00568 € | 28,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00482 € | 72,30 € |
| 30 000 | 0,00440 € | 132,00 € |
| 45 000 | 0,00419 € | 188,55 € |
| 75 000 | 0,00396 € | 297,00 € |
| 105 000 | 0,00382 € | 401,10 € |
| 150 000 | 0,00369 € | 553,50 € |
| 180 000 | 0,00363 € | 653,40 € |
| 360 000 | 0,00342 € | 1 231,20 € |
| 375 000 | 0,00341 € | 1 278,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

