
MBKK1608T4R7M | |
|---|---|
DigiKey Part Number | 587-4152-2-ND - Tape & Reel (TR) 587-4152-1-ND - Cut Tape (CT) 587-4152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBKK1608T4R7M |
Description | FIXED IND 4.7UH 500MA 730 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 500 mA 730mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBKK1608T4R7M Models |
Category | Current - Saturation (Isat) 370mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 730mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10700 € | 1,07 € |
| 100 | 0,08800 € | 8,80 € |
| 1 000 | 0,07230 € | 72,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06586 € | 197,58 € |
| 6 000 | 0,06210 € | 372,60 € |
| 9 000 | 0,06000 € | 540,00 € |
| 15 000 | 0,05746 € | 861,90 € |
| 21 000 | 0,05585 € | 1 172,85 € |
| 30 000 | 0,05419 € | 1 625,70 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

