Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBJCU31LBB7474KTPA01 | |
|---|---|
DigiKey Part Number | 587-MBJCU31LBB7474KTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBJCU31LBB7474KTPA01 |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBJCU31LBB7474KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCJCU31LBB7474KTPA01 | Taiyo Yuden | 0 | 587-MCJCU31LBB7474KTPA01TR-ND | 0,12316 € | Parametric Equivalent |
| MCJCU31LBB7474KTPA1J | Taiyo Yuden | 0 | 587-MCJCU31LBB7474KTPA1JTR-ND | 0,12316 € | Parametric Equivalent |
| MMJCU31LBB7474KTPA01 | Taiyo Yuden | 0 | 587-MMJCU31LBB7474KTPA01TR-ND | 0,11168 € | Parametric Equivalent |
| 12065C474KAR1-EM | KYOCERA AVX | 60 | 478-12065C474KAR1-EMCT-ND | 20,40000 € | Parametric Equivalent |
| CS1206KKX7R9BB474 | YAGEO | 3 433 | 13-CS1206KKX7R9BB474CT-ND | 0,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,12090 € | 241,80 € |
| Unit Price without VAT: | 0,12090 € |
|---|---|
| Unit Price with VAT: | 0,14508 € |






