Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBJCH168AB7102KTPA01 | |
|---|---|
DigiKey Part Number | 587-MBJCH168AB7102KTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBJCH168AB7102KTPA01 |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBJCH168AB7102KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCJCH168AB7102KTPA01 | Taiyo Yuden | 0 | 587-MCJCH168AB7102KTPA01CT-ND | 0,21000 € | Parametric Equivalent |
| MCJCH168AB7102KTPA1J | Taiyo Yuden | 0 | 587-MCJCH168AB7102KTPA1JTR-ND | 0,04575 € | Parametric Equivalent |
| MMJCH168AB7102KTPA01 | Taiyo Yuden | 0 | 587-MMJCH168AB7102KTPA01TR-ND | 0,04288 € | Parametric Equivalent |
| 0603Y1000102KXTT01 | Knowles Syfer | 0 | 1608-0603Y1000102KXTT01TR-ND | 0,16611 € | Parametric Equivalent |
| C0603X102K1RACTU | KEMET | 6 398 | 399-C0603X102K1RACTUCT-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04646 € | 139,38 € |
| Unit Price without VAT: | 0,04646 € |
|---|---|
| Unit Price with VAT: | 0,05575 € |








