Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBJCG168BB7473MTPA01 | |
|---|---|
DigiKey Part Number | 587-MBJCG168BB7473MTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBJCG168BB7473MTPA01 |
Description | CAP CER 0.047UF 35V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBJCG168BB7473MTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCJCG168BB7473MTPA01 | Taiyo Yuden | 0 | 587-MCJCG168BB7473MTPA01TR-ND | 0,05395 € | Parametric Equivalent |
| MCJCG168BB7473MTPA1J | Taiyo Yuden | 0 | 587-MCJCG168BB7473MTPA1JTR-ND | 0,05395 € | Parametric Equivalent |
| MMJCG168BB7473MTPA01 | Taiyo Yuden | 0 | 587-MMJCG168BB7473MTPA01TR-ND | 0,04817 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05255 € | 157,65 € |
| Unit Price without VAT: | 0,05255 € |
|---|---|
| Unit Price with VAT: | 0,06306 € |




