Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBAST105SB5473KFNA01 | |
|---|---|
DigiKey Part Number | 587-MBAST105SB5473KFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBAST105SB5473KFNA01 |
Description | CAP CER 0.047UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBAST105SB5473KFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCAST105SB5473KFNA01 | Taiyo Yuden | 0 | 587-MCAST105SB5473KFNA01TR-ND | 0,00506 € | Parametric Equivalent |
| MCAST105SB5473KFNA1J | Taiyo Yuden | 0 | 587-MCAST105SB5473KFNA1JTR-ND | 0,00506 € | Parametric Equivalent |
| MLAST105SB5473KFNA01 | Taiyo Yuden | 0 | 587-MLAST105SB5473KFNA01TR-ND | 0,00401 € | Parametric Equivalent |
| MMAST105SB5473KFNA01 | Taiyo Yuden | 0 | 587-MMAST105SB5473KFNA01TR-ND | 0,00506 € | Parametric Equivalent |
| MSAST105SB5473KFNA01 | Taiyo Yuden | 28 670 | 587-MSAST105SB5473KFNA01CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00506 € | 50,60 € |
| Unit Price without VAT: | 0,00506 € |
|---|---|
| Unit Price with VAT: | 0,00607 € |










