
MBASA32MAB5107MPNA01 | |
|---|---|
DigiKey Part Number | 587-MBASA32MAB5107MPNA01TR-ND - Tape & Reel (TR) 587-MBASA32MAB5107MPNA01CT-ND - Cut Tape (CT) 587-MBASA32MAB5107MPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASA32MAB5107MPNA01 |
Description | CAP CER 100UF 4V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASA32MAB5107MPNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMK325ABJ107MMHP | Taiyo Yuden | 37 869 | 587-5403-1-ND | 0,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55700 € | 5,57 € |
| 50 | 0,43320 € | 21,66 € |
| 100 | 0,39500 € | 39,50 € |
| 500 | 0,33062 € | 165,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,31068 € | 310,68 € |
| 2 000 | 0,29428 € | 588,56 € |
| 3 000 | 0,28607 € | 858,21 € |
| 5 000 | 0,27697 € | 1 384,85 € |
| 7 000 | 0,27165 € | 1 901,55 € |
| 10 000 | 0,26653 € | 2 665,30 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,04400 € |

