Parametric Equivalent

MAJCU168BB7104MTEA01 | |
|---|---|
DigiKey Part Number | 587-MAJCU168BB7104MTEA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAJCU168BB7104MTEA01 |
Description | MLCC, 0.1 UF, 20 %, X7R, -55 TO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMJ107BB7104MAHT | Taiyo Yuden | 0 | UMJ107BB7104MAHT-ND | 0,05744 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,00994 € | 29,82 € |
| 6 000 | 0,00950 € | 57,00 € |
| 9 000 | 0,00942 € | 84,78 € |
| Unit Price without VAT: | 0,00994 € |
|---|---|
| Unit Price with VAT: | 0,01193 € |


