
MAASU21GSB7473MTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU21GSB7473MTCA01TR-ND - Tape & Reel (TR) 587-MAASU21GSB7473MTCA01CT-ND - Cut Tape (CT) 587-MAASU21GSB7473MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU21GSB7473MTCA01 |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU21GSB7473MTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18300 € | 1,83 € |
| 50 | 0,13420 € | 6,71 € |
| 100 | 0,11940 € | 11,94 € |
| 500 | 0,09424 € | 47,12 € |
| 1 000 | 0,08647 € | 86,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07689 € | 230,67 € |
| 6 000 | 0,07220 € | 433,20 € |
| 9 000 | 0,06986 € | 628,74 € |
| 15 000 | 0,06726 € | 1 008,90 € |
| 21 000 | 0,06574 € | 1 380,54 € |
| 30 000 | 0,06427 € | 1 928,10 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

