
MAASU105SB7222KFNA01 | |
|---|---|
DigiKey Part Number | 587-MAASU105SB7222KFNA01TR-ND - Tape & Reel (TR) 587-MAASU105SB7222KFNA01CT-ND - Cut Tape (CT) 587-MAASU105SB7222KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU105SB7222KFNA01 |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU105SB7222KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02220 € | 1,11 € |
| 100 | 0,01890 € | 1,89 € |
| 500 | 0,01364 € | 6,82 € |
| 1 000 | 0,01200 € | 12,00 € |
| 2 500 | 0,01029 € | 25,73 € |
| 5 000 | 0,00926 € | 46,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00842 € | 84,20 € |
| 20 000 | 0,00772 € | 154,40 € |
| 30 000 | 0,00737 € | 221,10 € |
| 50 000 | 0,00699 € | 349,50 € |
| 70 000 | 0,00676 € | 473,20 € |
| 100 000 | 0,00655 € | 655,00 € |
| 120 000 | 0,00644 € | 772,80 € |
| 240 000 | 0,00610 € | 1 464,00 € |
| 250 000 | 0,00608 € | 1 520,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

