
MAAST31LBC7106MTCA01 | |
|---|---|
DigiKey Part Number | 587-MAAST31LBC7106MTCA01TR-ND - Tape & Reel (TR) 587-MAAST31LBC7106MTCA01CT-ND - Cut Tape (CT) 587-MAAST31LBC7106MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAST31LBC7106MTCA01 |
Description | CAP CER 10UF 25V X7S 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 50 | 0,20720 € | 10,36 € |
| 100 | 0,18590 € | 18,59 € |
| 500 | 0,15006 € | 75,03 € |
| 1 000 | 0,13898 € | 138,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,12988 € | 259,76 € |
| 4 000 | 0,12238 € | 489,52 € |
| 6 000 | 0,11863 € | 711,78 € |
| 10 000 | 0,11447 € | 1 144,70 € |
| 14 000 | 0,11204 € | 1 568,56 € |
| 20 000 | 0,10970 € | 2 194,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54000 € |

