
MAAST21GSB7225KTNA01 | |
|---|---|
DigiKey Part Number | 587-MAAST21GSB7225KTNA01TR-ND - Tape & Reel (TR) 587-MAAST21GSB7225KTNA01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAAST21GSB7225KTNA01 |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAAST21GSB7225KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCAST21GSB7225KTNA01 | Taiyo Yuden | 2 471 | 587-MCAST21GSB7225KTNA01CT-ND | 0,20000 € | Parametric Equivalent |
| MCJCT21GCB7225KTPA01 | Taiyo Yuden | 2 000 | 587-MCJCT21GCB7225KTPA01CT-ND | 0,44000 € | Parametric Equivalent |
| TMF212B7225KGHT | Taiyo Yuden | 2 710 | 587-TMF212B7225KGHTCT-ND | 0,31000 € | Parametric Equivalent |
| C0805C225K3RACAUTO | KEMET | 10 511 | 399-C0805C225K3RACAUTOCT-ND | 0,21000 € | Parametric Equivalent |
| C0805X225K3RACAUTO | KEMET | 3 837 | 399-C0805X225K3RACAUTOCT-ND | 0,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18800 € | 1,88 € |
| 50 | 0,13840 € | 6,92 € |
| 100 | 0,12300 € | 12,30 € |
| 500 | 0,09722 € | 48,61 € |
| 1 000 | 0,08926 € | 89,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07945 € | 238,35 € |
| 6 000 | 0,07465 € | 447,90 € |
| 9 000 | 0,07224 € | 650,16 € |
| 15 000 | 0,06958 € | 1 043,70 € |
| 21 000 | 0,06802 € | 1 428,42 € |
| 30 000 | 0,06653 € | 1 995,90 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

