
MAASL31LBC7106KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASL31LBC7106KTCA01TR-ND - Tape & Reel (TR) 587-MAASL31LBC7106KTCA01CT-ND - Cut Tape (CT) 587-MAASL31LBC7106KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASL31LBC7106KTCA01 |
Description | CAP CER 10UF 10V X7S 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24800 € | 2,48 € |
| 50 | 0,18520 € | 9,26 € |
| 100 | 0,16570 € | 16,57 € |
| 500 | 0,13300 € | 66,50 € |
| 1 000 | 0,12289 € | 122,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11458 € | 229,16 € |
| 4 000 | 0,10774 € | 430,96 € |
| 6 000 | 0,10431 € | 625,86 € |
| 10 000 | 0,10052 € | 1 005,20 € |
| 14 000 | 0,09830 € | 1 376,20 € |
| 20 000 | 0,09617 € | 1 923,40 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49200 € |

