
MAASL21GSB7225KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASL21GSB7225KTCA01TR-ND - Tape & Reel (TR) 587-MAASL21GSB7225KTCA01CT-ND - Cut Tape (CT) 587-MAASL21GSB7225KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASL21GSB7225KTCA01 |
Description | CAP CER 2.2UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASL21GSB7225KTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24100 € | 2,41 € |
| 50 | 0,17980 € | 8,99 € |
| 100 | 0,16100 € | 16,10 € |
| 500 | 0,14038 € | 70,19 € |
| 1 000 | 0,11948 € | 119,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11262 € | 337,86 € |
| 6 000 | 0,10148 € | 608,88 € |
| 9 000 | 0,09612 € | 865,08 € |
| 15 000 | 0,09477 € | 1 421,55 € |
| 21 000 | 0,09331 € | 1 959,51 € |
| 30 000 | 0,09147 € | 2 744,10 € |
| 36 000 | 0,09059 € | 3 261,24 € |
| 72 000 | 0,08765 € | 6 310,80 € |
| 75 000 | 0,08749 € | 6 561,75 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

