
LSXNH8080XKL2R2NJG | |
---|---|
DigiKey Part Number | 587-LSXNH8080XKL2R2NJGTR-ND - Tape & Reel (TR) 587-LSXNH8080XKL2R2NJGCT-ND - Cut Tape (CT) 587-LSXNH8080XKL2R2NJGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNH8080XKL2R2NJG |
Description | FIXED IND 2.2UH 4.8A 19.5MOHM SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 4.8 A 19.5mOhm Max 3131 (8080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXNH8080XKL2R2NJG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3131 (8080 Metric) | |
Supplier Device Package | 3131 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,29000 € | 0,29 € |
10 | 0,23800 € | 2,38 € |
100 | 0,19540 € | 19,54 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,16071 € | 160,71 € |
2 000 | 0,15153 € | 303,06 € |
3 000 | 0,14641 € | 439,23 € |
5 000 | 0,14021 € | 701,05 € |
7 000 | 0,13628 € | 953,96 € |
10 000 | 0,13223 € | 1 322,30 € |
25 000 | 0,12238 € | 3 059,50 € |
50 000 | 0,12009 € | 6 004,50 € |
Unit Price without VAT: | 0,29000 € |
---|---|
Unit Price with VAT: | 0,34800 € |