0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASL105SB7104KFNA01

DigiKey Part Number
587-MAASL105SB7104KFNA01TR-ND - Tape & Reel (TR)
587-MAASL105SB7104KFNA01CT-ND - Cut Tape (CT)
587-MAASL105SB7104KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASL105SB7104KFNA01
Description
CAP CER 0.1UF 10V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASL105SB7104KFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMF105B7104KVHFTaiyo Yuden56 087587-6576-1-ND0,08000 €Parametric Equivalent
MCASL105SB7104KFNA01Taiyo Yuden1 992587-MCASL105SB7104KFNA01CT-ND0,08000 €Parametric Equivalent
AC0402KRX7R6BB104YAGEO30113-AC0402KRX7R6BB104CT-ND0,08000 €Parametric Equivalent
C0402C104K8RACAUTOKEMET233 526399-15984-1-ND0,08000 €Parametric Equivalent
GCM155R71A104KA55DMurata Electronics446 407490-16434-1-ND0,08000 €Parametric Equivalent
In-Stock: 9 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03500 €0,35 €
500,02380 €1,19 €
1000,02040 €2,04 €
5000,01468 €7,34 €
1 0000,01294 €12,94 €
2 5000,01110 €27,75 €
5 0000,01000 €50,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00909 €90,90 €
20 0000,00835 €167,00 €
30 0000,00798 €239,40 €
50 0000,00756 €378,00 €
70 0000,00732 €512,40 €
100 0000,00709 €709,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €