
MAASL31LBC7106KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASL31LBC7106KTCA01TR-ND - Tape & Reel (TR) 587-MAASL31LBC7106KTCA01CT-ND - Cut Tape (CT) 587-MAASL31LBC7106KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASL31LBC7106KTCA01 |
Description | CAP CER 10UF 10V X7S 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19240 € | 9,62 € |
| 100 | 0,17240 € | 17,24 € |
| 500 | 0,13866 € | 69,33 € |
| 1 000 | 0,12822 € | 128,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11965 € | 239,30 € |
| 4 000 | 0,11259 € | 450,36 € |
| 6 000 | 0,10906 € | 654,36 € |
| 10 000 | 0,10514 € | 1 051,40 € |
| 14 000 | 0,10285 € | 1 439,90 € |
| 20 000 | 0,10065 € | 2 013,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

