2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASH32MSB7225KPNA01

DigiKey Part Number
587-MAASH32MSB7225KPNA01TR-ND - Tape & Reel (TR)
587-MAASH32MSB7225KPNA01CT-ND - Cut Tape (CT)
587-MAASH32MSB7225KPNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASH32MSB7225KPNA01
Description
CAP CER 2.2UF 100V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASH32MSB7225KPNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMF325B7225KMHPTaiyo Yuden1 124587-6465-1-ND0,65000 €Parametric Equivalent
HMJ325AB7225KMHPTaiyo Yuden9 942587-4978-1-ND1,09000 €Parametric Equivalent
HMK325B7225KMHPTaiyo Yuden236 232587-5396-1-ND0,70000 €Parametric Equivalent
MCJCH32MAB7225KPPA01Taiyo Yuden497587-MCJCH32MAB7225KPPA01CT-ND1,09000 €Parametric Equivalent
12101C225K4Z2AKYOCERA AVX11 283478-KAF32LR72A225KUCT-ND0,75000 €Parametric Equivalent
In-Stock: 771
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,41100 €4,11 €
500,31460 €15,73 €
1000,28500 €28,50 €
5000,23488 €117,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,21940 €219,40 €
2 0000,20666 €413,32 €
3 0000,20028 €600,84 €
5 0000,19321 €966,05 €
7 0000,18908 €1 323,56 €
10 0000,18510 €1 851,00 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78000 €