Parametric Equivalent
Parametric Equivalent

MAASH31QHB7102KTNA01 | |
|---|---|
DigiKey Part Number | 587-MAASH31QHB7102KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAASH31QHB7102KTNA01 |
Description | CAP CER 1000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASH31QHB7102KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMF316B7102KFHT | Taiyo Yuden | 3 000 | 587-6516-1-ND | 0,36000 € | Parametric Equivalent |
| MCJCH31QHB7102KTPA01 | Taiyo Yuden | 0 | 587-MCJCH31QHB7102KTPA01TR-ND | 0,11999 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08720 € | 261,60 € |
| Unit Price without VAT: | 0,08720 € |
|---|---|
| Unit Price with VAT: | 0,10464 € |



