
MAASH31LSB7105MTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASH31LSB7105MTCA01TR-ND - Tape & Reel (TR) 587-MAASH31LSB7105MTCA01CT-ND - Cut Tape (CT) 587-MAASH31LSB7105MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASH31LSB7105MTCA01 |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18400 € | 1,84 € |
| 50 | 0,13540 € | 6,77 € |
| 100 | 0,12040 € | 12,04 € |
| 500 | 0,09506 € | 47,53 € |
| 1 000 | 0,08724 € | 87,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,08082 € | 161,64 € |
| 4 000 | 0,07553 € | 302,12 € |
| 6 000 | 0,07288 € | 437,28 € |
| 10 000 | 0,06995 € | 699,50 € |
| 14 000 | 0,06823 € | 955,22 € |
| 20 000 | 0,06659 € | 1 331,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

