


LWK105C7104MPHF | |
|---|---|
DigiKey Part Number | 587-5136-2-ND - Tape & Reel (TR) 587-5136-1-ND - Cut Tape (CT) 587-5136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LWK105C7104MPHF |
Description | CAP CER 0.1UF 10V X7S 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X7S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LWK105C7104MPHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0204 (0510 Metric) |
Tolerance ±20% | Size / Dimension 0.020" L x 0.039" W (0.52mm x 1.00mm) |
Voltage - Rated | Thickness (Max) 0.014" (0.35mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07000 € | 0,70 € |
| 50 | 0,04900 € | 2,45 € |
| 100 | 0,04270 € | 4,27 € |
| 500 | 0,03188 € | 15,94 € |
| 1 000 | 0,02858 € | 28,58 € |
| 2 500 | 0,02510 € | 62,75 € |
| 5 000 | 0,02301 € | 115,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02129 € | 212,90 € |
| 20 000 | 0,01987 € | 397,40 € |
| 30 000 | 0,01917 € | 575,10 € |
| 50 000 | 0,01838 € | 919,00 € |
| 70 000 | 0,01792 € | 1 254,40 € |
| 100 000 | 0,01748 € | 1 748,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

