
LSXNH8080YBL3R6NJG | |
|---|---|
DigiKey Part Number | 587-LSXNH8080YBL3R6NJGTR-ND - Tape & Reel (TR) 587-LSXNH8080YBL3R6NJGCT-ND - Cut Tape (CT) 587-LSXNH8080YBL3R6NJGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNH8080YBL3R6NJG |
Description | FIXED IND 3.6UH 4.9A 19.5 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.6 µH Semi-Shielded Wirewound Inductor 4.9 A 19.5mOhm Max 3131 (8080 Metric) |
EDA/CAD Models | LSXNH8080YBL3R6NJG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 19.5mOhm Max |
Series | Frequency - Self Resonant 34MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 3131 (8080 Metric) |
Inductance | Supplier Device Package 3131 |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
Current - Saturation (Isat) 6.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,19860 € | 19,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,16333 € | 163,33 € |
| 2 000 | 0,15401 € | 308,02 € |
| 3 000 | 0,14880 € | 446,40 € |
| 5 000 | 0,14250 € | 712,50 € |
| 7 000 | 0,13850 € | 969,50 € |
| 10 000 | 0,13439 € | 1 343,90 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |

