
LSXND5050WDL100MMG | |
|---|---|
DigiKey Part Number | 587-LSXND5050WDL100MMGTR-ND - Tape & Reel (TR) 587-LSXND5050WDL100MMGCT-ND - Cut Tape (CT) 587-LSXND5050WDL100MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND5050WDL100MMG |
Description | FIXED IND 10UH 1.2A 150 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 1.2 A 150mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 1.7A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 150mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 21MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16500 € | 1,65 € |
| 100 | 0,13560 € | 13,56 € |
| 1 000 | 0,11154 € | 111,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,10320 € | 258,00 € |
| 5 000 | 0,09731 € | 486,55 € |
| 7 500 | 0,09402 € | 705,15 € |
| 12 500 | 0,09004 € | 1 125,50 € |
| 17 500 | 0,08752 € | 1 531,60 € |
| 25 000 | 0,08492 € | 2 123,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

