
LSXND4040TKL330MDG | |
|---|---|
DigiKey Part Number | 587-LSXND4040TKL330MDGTR-ND - Tape & Reel (TR) 587-LSXND4040TKL330MDGCT-ND - Cut Tape (CT) 587-LSXND4040TKL330MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND4040TKL330MDG |
Description | FIXED IND 33UH 550MA 552MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Wirewound Inductor 550 mA 552mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXND4040TKL330MDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 552mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,10590 € | 10,59 € |
| 1 000 | 0,08704 € | 87,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,07826 € | 273,91 € |
| 7 000 | 0,07379 € | 516,53 € |
| 10 500 | 0,07130 € | 748,65 € |
| 17 500 | 0,06828 € | 1 194,90 € |
| 24 500 | 0,06637 € | 1 626,07 € |
| 35 000 | 0,06440 € | 2 254,00 € |
| 87 500 | 0,06076 € | 5 316,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

