
LSXBD4040TKL2R2M | |
|---|---|
DigiKey Part Number | 587-LSXBD4040TKL2R2MTR-ND - Tape & Reel (TR) 587-LSXBD4040TKL2R2MCT-ND - Cut Tape (CT) 587-LSXBD4040TKL2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD4040TKL2R2M |
Description | FIXED IND 2.2UH 1.44A 72MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Wirewound Inductor 1.44 A 60mOhm Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 60mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 52MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,18700 € | 1,87 € |
| 100 | 0,15410 € | 15,41 € |
| 1 000 | 0,12671 € | 126,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,11393 € | 398,75 € |
| 7 000 | 0,10743 € | 752,01 € |
| 10 500 | 0,10381 € | 1 090,00 € |
| 17 500 | 0,09942 € | 1 739,85 € |
| 24 500 | 0,09664 € | 2 367,68 € |
| 35 000 | 0,09377 € | 3 281,95 € |
| 87 500 | 0,09221 € | 8 068,38 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

