MFG_LSRNJ12555GL681MMY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSRNJ12555GL681MMY

DigiKey Part Number
587-LSRNJ12555GL681MMYTR-ND - Tape & Reel (TR)
587-LSRNJ12555GL681MMYCT-ND - Cut Tape (CT)
587-LSRNJ12555GL681MMYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSRNJ12555GL681MMY
Description
FIXED IND 680UH 720MA 912MOHM SM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
680 µH Shielded Wirewound Inductor 720 mA 912mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LSRNJ12555GL681MMY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
680 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
600mA
Shielding
Shielded
DC Resistance (DCR)
912mOhm Max
Q @ Freq
-
Frequency - Self Resonant
2.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.230" (5.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 492
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,66700 €6,67 €
1000,54880 €54,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,47870 €239,35 €
1 0000,45139 €451,39 €
1 5000,43616 €654,24 €
2 5000,41772 €1 044,30 €
3 5000,40601 €1 421,03 €
5 0000,39396 €1 969,80 €
12 5000,37828 €4 728,50 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,97200 €