
LSQEA201212T220K | |
|---|---|
DigiKey Part Number | 587-LSQEA201212T220KTR-ND - Tape & Reel (TR) 587-LSQEA201212T220KCT-ND - Cut Tape (CT) 587-LSQEA201212T220KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQEA201212T220K |
Description | FIXED IND 22UH 100MA 1 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 100 mA 1Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQEA201212T220K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06200 € | 0,62 € |
| 100 | 0,05070 € | 5,07 € |
| 1 000 | 0,04168 € | 41,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03796 € | 113,88 € |
| 6 000 | 0,03580 € | 214,80 € |
| 9 000 | 0,03458 € | 311,22 € |
| 15 000 | 0,03312 € | 496,80 € |
| 21 000 | 0,03219 € | 675,99 € |
| 30 000 | 0,03123 € | 936,90 € |
| 75 000 | 0,02890 € | 2 167,50 € |
| 150 000 | 0,02726 € | 4 089,00 € |
| 300 000 | 0,02681 € | 8 043,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

