
LSQCA322525T330KR | |
|---|---|
DigiKey Part Number | 587-LSQCA322525T330KRTR-ND - Tape & Reel (TR) 587-LSQCA322525T330KRCT-ND - Cut Tape (CT) 587-LSQCA322525T330KRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQCA322525T330KR |
Description | FIXED IND 33UH 300MA 410 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Wirewound Inductor 300 mA 410mOhm 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQCA322525T330KR Models |
Category | DC Resistance (DCR) 410mOhm |
Mfr | Frequency - Self Resonant 13MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1210 (3225 Metric) |
Material - Core | Supplier Device Package 1210 |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.106" (2.70mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10000 € | 1,00 € |
| 100 | 0,08240 € | 8,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,06776 € | 67,76 € |
| 2 000 | 0,06389 € | 127,78 € |
| 3 000 | 0,06173 € | 185,19 € |
| 5 000 | 0,05911 € | 295,55 € |
| 7 000 | 0,05745 € | 402,15 € |
| 10 000 | 0,05574 € | 557,40 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

