
LSQCA251818T221K | |
---|---|
DigiKey Part Number | 587-LSQCA251818T221KTR-ND - Tape & Reel (TR) 587-LSQCA251818T221KCT-ND - Cut Tape (CT) 587-LSQCA251818T221KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQCA251818T221K |
Description | FIXED IND 220UH 80MA 8.4 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Wirewound Inductor 80 mA 8.4Ohm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQCA251818T221K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.4Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,07900 € | 0,79 € |
100 | 0,06510 € | 6,51 € |
1 000 | 0,05351 € | 53,51 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,05045 € | 100,90 € |
4 000 | 0,04757 € | 190,28 € |
6 000 | 0,04596 € | 275,76 € |
10 000 | 0,04401 € | 440,10 € |
14 000 | 0,04277 € | 598,78 € |
20 000 | 0,04150 € | 830,00 € |
50 000 | 0,03840 € | 1 920,00 € |
100 000 | 0,03622 € | 3 622,00 € |
200 000 | 0,03538 € | 7 076,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |