
LSQCA251818T1R0M | |
|---|---|
DigiKey Part Number | 587-LSQCA251818T1R0MTR-ND - Tape & Reel (TR) 587-LSQCA251818T1R0MCT-ND - Cut Tape (CT) 587-LSQCA251818T1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQCA251818T1R0M |
Description | FIXED IND 1UH 775MA 0.08 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 775 mA 80mOhm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQCA251818T1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07900 € | 0,79 € |
| 100 | 0,06510 € | 6,51 € |
| 1 000 | 0,05351 € | 53,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,05045 € | 100,90 € |
| 4 000 | 0,04757 € | 190,28 € |
| 6 000 | 0,04596 € | 275,76 € |
| 10 000 | 0,04401 € | 440,10 € |
| 14 000 | 0,04277 € | 598,78 € |
| 20 000 | 0,04150 € | 830,00 € |
| 50 000 | 0,03840 € | 1 920,00 € |
| 100 000 | 0,03622 € | 3 622,00 € |
| 200 000 | 0,03538 € | 7 076,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

