
LSMGA201208T800RG | |
|---|---|
DigiKey Part Number | 587-LSMGA201208T800RGTR-ND - Tape & Reel (TR) 587-LSMGA201208T800RGCT-ND - Cut Tape (CT) 587-LSMGA201208T800RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMGA201208T800RG |
Description | FERRITE BEAD 80 OHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.7A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LSMGA201208T800RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 2.7A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,09720 € | 2,43 € |
| 50 | 0,08700 € | 4,35 € |
| 100 | 0,07790 € | 7,79 € |
| 250 | 0,06676 € | 16,69 € |
| 500 | 0,05908 € | 29,54 € |
| 1 000 | 0,05196 € | 51,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03921 € | 156,84 € |
| 8 000 | 0,03550 € | 284,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |


