8 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 8mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSMCG201208T8R0NG

DigiKey Part Number
587-LSMCG201208T8R0NGTR-ND - Tape & Reel (TR)
587-LSMCG201208T8R0NGCT-ND - Cut Tape (CT)
587-LSMCG201208T8R0NGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSMCG201208T8R0NG
Description
FERRITE BEAD 8 OHM 0805 1LN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 8mOhm
Datasheet
 Datasheet
EDA/CAD Models
LSMCG201208T8R0NG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
4A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
8mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
8 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBMJ2125HL8R0NTTaiyo Yuden574587-1764-1-ND0,11000 €Parametric Equivalent
In-Stock: 348
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07900 €0,79 €
250,06840 €1,71 €
500,06140 €3,07 €
1000,05490 €5,49 €
2500,04724 €11,81 €
5000,04190 €20,95 €
1 0000,03698 €36,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,02818 €112,72 €
8 0000,02423 €193,84 €
12 0000,02359 €283,08 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13200 €