1.5 µH Shielded Multilayer Inductor 900 mA 240mOhm Max 0504 (1210 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Multilayer Inductor 900 mA 240mOhm Max 0504 (1210 Metric)
Power Inductor MCOIL™ Series

LSCNB1210EKT1R5MB

DigiKey Part Number
587-LSCNB1210EKT1R5MBTR-ND - Tape & Reel (TR)
587-LSCNB1210EKT1R5MBCT-ND - Cut Tape (CT)
587-LSCNB1210EKT1R5MBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSCNB1210EKT1R5MB
Description
FIXED IND 1.5UH 900MA 240 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Multilayer Inductor 900 mA 240mOhm Max 0504 (1210 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.2A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
240mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0504 (1210 Metric)
Inductance
Supplier Device Package
0504
Tolerance
±20%
Size / Dimension
0.049" L x 0.041" W (1.25mm x 1.05mm)
Current Rating (Amps)
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCEK1210T1R5MHNTaiyo Yuden1 004587-MCEK1210T1R5MHNCT-ND0,31000 €Parametric Equivalent
In-Stock: 4 083
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,26100 €2,61 €
1000,21430 €21,43 €
1 0000,17621 €176,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,15374 €768,70 €
10 0000,14498 €1 449,80 €
15 0000,14010 €2 101,50 €
25 0000,13419 €3 354,75 €
35 0000,13044 €4 565,40 €
50 0000,12749 €6 374,50 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37200 €