


LSCNB1210EKT1R5MB | |
|---|---|
DigiKey Part Number | 587-LSCNB1210EKT1R5MBTR-ND - Tape & Reel (TR) 587-LSCNB1210EKT1R5MBCT-ND - Cut Tape (CT) 587-LSCNB1210EKT1R5MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSCNB1210EKT1R5MB |
Description | FIXED IND 1.5UH 900MA 240 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 900 mA 240mOhm Max 0504 (1210 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 240mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0504 (1210 Metric) |
Inductance | Supplier Device Package 0504 |
Tolerance ±20% | Size / Dimension 0.049" L x 0.041" W (1.25mm x 1.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCEK1210T1R5MHN | Taiyo Yuden | 1 004 | 587-MCEK1210T1R5MHNCT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26100 € | 2,61 € |
| 100 | 0,21430 € | 21,43 € |
| 1 000 | 0,17621 € | 176,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15374 € | 768,70 € |
| 10 000 | 0,14498 € | 1 449,80 € |
| 15 000 | 0,14010 € | 2 101,50 € |
| 25 000 | 0,13419 € | 3 354,75 € |
| 35 000 | 0,13044 € | 4 565,40 € |
| 50 000 | 0,12749 € | 6 374,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

