

LSBHB2012KKTR47N | |
---|---|
DigiKey Part Number | 587-LSBHB2012KKTR47NTR-ND - Tape & Reel (TR) 587-LSBHB2012KKTR47NCT-ND - Cut Tape (CT) 587-LSBHB2012KKTR47NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSBHB2012KKTR47N |
Description | FIXED IND 470NH 1.65A 78MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Wirewound Inductor 1.65 A 78mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSBHB2012KKTR47N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,10300 € | 1,03 € |
100 | 0,08500 € | 8,50 € |
1 000 | 0,06988 € | 69,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,06366 € | 190,98 € |
6 000 | 0,06003 € | 360,18 € |
9 000 | 0,05800 € | 522,00 € |
15 000 | 0,05554 € | 833,10 € |
21 000 | 0,05398 € | 1 133,58 € |
30 000 | 0,05238 € | 1 571,40 € |
75 000 | 0,04848 € | 3 636,00 € |
150 000 | 0,04761 € | 7 141,50 € |
Unit Price without VAT: | 0,13000 € |
---|---|
Unit Price with VAT: | 0,15600 € |