

LSAPB2016KKTR24M | |
---|---|
DigiKey Part Number | 587-LSAPB2016KKTR24MTR-ND - Tape & Reel (TR) 587-LSAPB2016KKTR24MCT-ND - Cut Tape (CT) 587-LSAPB2016KKTR24MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSAPB2016KKTR24M |
Description | FIXED IND 240NH 4A 26 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 240 nH Unshielded Wirewound Inductor 4 A 26mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSAPB2016KKTR24M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 240 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,12200 € | 1,22 € |
100 | 0,10000 € | 10,00 € |
1 000 | 0,08224 € | 82,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,07491 € | 224,73 € |
6 000 | 0,07064 € | 423,84 € |
9 000 | 0,06825 € | 614,25 € |
15 000 | 0,06536 € | 980,40 € |
21 000 | 0,06353 € | 1 334,13 € |
30 000 | 0,06164 € | 1 849,20 € |
75 000 | 0,05705 € | 4 278,75 € |
150 000 | 0,05704 € | 8 556,00 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,18000 € |