
LSANB2016KKTR33M | |
|---|---|
DigiKey Part Number | 587-LSANB2016KKTR33MTR-ND - Tape & Reel (TR) 587-LSANB2016KKTR33MCT-ND - Cut Tape (CT) 587-LSANB2016KKTR33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSANB2016KKTR33M |
Description | FIXED IND 330NH 3.2A 40 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Wirewound Inductor 3.2 A 40mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSANB2016KKTR33M Models |
Category | Current - Saturation (Isat) 3.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 40mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,08860 € | 8,86 € |
| 1 000 | 0,07289 € | 72,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06640 € | 199,20 € |
| 6 000 | 0,06261 € | 375,66 € |
| 9 000 | 0,06049 € | 544,41 € |
| 15 000 | 0,05793 € | 868,95 € |
| 21 000 | 0,05630 € | 1 182,30 € |
| 30 000 | 0,05463 € | 1 638,90 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

