Parametric Equivalent

LMXND4040MKL3R3MDG | |
|---|---|
DigiKey Part Number | 587-LMXND4040MKL3R3MDGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMXND4040MKL3R3MDG |
Description | FIXED IND 3.3UH 1.7A 70 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Wirewound Inductor 1.7 A 70mOhm 1616 (4040 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 70mOhm |
Series | Frequency - Self Resonant 60MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 1.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND4040MKL3R3MDG | Taiyo Yuden | 0 | 587-LBXND4040MKL3R3MDGTR-ND | 0,11884 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 0,11884 € | 534,78 € |
| Unit Price without VAT: | 0,11884 € |
|---|---|
| Unit Price with VAT: | 0,14261 € |

